TW8832SAT-LB1-GRSH

Renesas / Intersil
968-TW8832SATLBGRSH
TW8832SAT-LB1-GRSH

Mfr.:

Description:
Display Drivers & Controllers TFT DISPLAY CNTRLR SLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3,520 Can Dispatch in 20 Days
Minimum: 160   Multiples: 160
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.21 $1,473.60

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Display Drivers & Controllers
RoHS:  
TW8832
Controllers
SMD/SMT
LQFP-80
Tray
Brand: Renesas / Intersil
Display Resolution - Pixels: 800 x 480, 800 x 600
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 160
Subcategory: Driver ICs
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

FEATURED PRODUCTS
RENESAS ELECTRONICS