RT7240GSP

Richtek
835-RT7240GSP
RT7240GSP

Mfr.:

Description:
Switching Voltage Regulators 5A, 18V, 650kHz, ACOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,893

Stock:
1,893 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.41 $2.41
$1.79 $17.90
$1.64 $41.00
$1.47 $147.00
$1.38 $345.00
$1.30 $650.00
$1.23 $1,230.00
Full Reel (Order in multiples of 2500)
$1.16 $2,900.00
$1.15 $5,750.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
765 mV to 8 V
5 A
1 Output
4.5 V
18 V
1 mA
650 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT7240S-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99