RT8130CGQW

Richtek
835-RT8130CGQW
RT8130CGQW

Mfr.:

Description:
Switching Controllers 12V Green Voltage Mode High Efficiency Synchronous Buck PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
300 kHz
88 %
5 V to 12 V
4 mA
- 40 C
+ 85 C
SMD/SMT
WDFN-10
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8130CN-A
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,497

Stock:
1,497 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.85 $0.85
$0.597 $5.97
$0.535 $13.38
$0.468 $46.80
$0.435 $108.75
$0.415 $207.50
$0.406 $406.00
Full Reel (Order in multiples of 1500)
$0.388 $582.00
$0.383 $1,149.00