RT8248AGQW

Richtek
835-RT8248AGQW
RT8248AGQW

Mfr.:

Description:
Power Management Specialised - PMIC 4A, 18V, 500kHz, ACOT Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,480

Stock:
1,480 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.516 $5.16
$0.464 $11.60
$0.406 $40.60
$0.378 $94.50
$0.361 $180.50
$0.335 $335.00
Full Reel (Order in multiples of 1500)
$0.335 $502.50
$0.309 $927.00
$0.301 $2,257.50

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management Specialised - PMIC
RoHS:  
Controller
SMD/SMT
WQFN-20
1.5 A
26 V
4.5 V
3.3 V
- 40 C
+ 85 C
135 uA
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8248AN-A
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK