RT9045ZSP

Richtek
835-RT9045ZSP
RT9045ZSP

Mfr.:

Description:
Power Management Specialised - PMIC Cost-Effective, 1.8A Sink/Source Bus Termination Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,497

Stock:
2,497 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.739 $7.39
$0.63 $15.75
$0.487 $48.70
$0.414 $103.50
$0.357 $178.50
$0.245 $245.00
Full Reel (Order in multiples of 2500)
$0.184 $460.00
$0.178 $1,335.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management Specialised - PMIC
RoHS:  
DDR Termination Regulator
SMD/SMT
SOP-8
1.8 A
5.5 V
1 V
20 mV
- 40 C
+ 85 C
20 uA
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9045S-A2
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK