RT9058-90GVL

Richtek
835-RT9058-90GVL
RT9058-90GVL

Mfr.:

Description:
LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,890

Stock:
1,890 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.829 $8.29
$0.697 $17.43
$0.529 $52.90
$0.457 $114.25
$0.401 $200.50
$0.348 $348.00
Full Reel (Order in multiples of 3000)
$0.276 $828.00
$0.265 $1,590.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
9 V
100 mA
1 Output
2 uA
3.5 V
36 V
- 70 dB
Fixed
- 40 C
+ 85 C
500 mV
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9058LD-90A
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK