RT9467GQW

Richtek
835-RT9467GQW
RT9467GQW

Mfr.:

Description:
Battery Chargers 5A Single Cell Li-Ion Switching Battery Charger with Power Path Management and USB-OTG Boost Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,240

Stock:
1,240 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.16 $3.16
$2.37 $23.70
$2.17 $54.25
$1.97 $197.00
$1.83 $457.50
$1.74 $870.00
$1.70 $1,700.00
Full Reel (Order in multiples of 1500)
$1.66 $2,490.00
$1.65 $4,950.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Battery Chargers
RoHS:  
Lithium Ion (Li-Ion)
4.9 V
5 A
SMD/SMT
Brand: Richtek
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Battery Chargers
Factory Pack Quantity: 1500
Subcategory: Battery
Part # Aliases: RT9467N-A
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK