RT9731AZQW(2)

Richtek
835-RT9731AZQW2
RT9731AZQW(2)

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual Channel Precision Adjustable Current Limited Power Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.03 $1.03
$0.73 $7.30
$0.659 $16.48
$0.582 $58.20
$0.543 $135.75
$0.521 $260.50
$0.491 $491.00
Full Reel (Order in multiples of 1500)
$0.491 $736.50
$0.471 $1,413.00
$0.461 $3,457.50

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Switch ICs - Power Distribution
RoHS:  
2 Output
2.8 A
44 mOhms
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WDFN-10
Reel
Cut Tape
Brand: Richtek
Compliance: Nemko;UL
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.429 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK