RT9742ANGJ5F

Richtek
835-RT9742ANGJ5F
RT9742ANGJ5F

Mfr.:

Description:
Power Switch ICs - Power Distribution 70mohm/55mohm, 3A/2.5A/2A/1.5A/1A/0.5A High-Side Power Switches with Flag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 948

Stock:
948
Can Dispatch Immediately
On Order:
3,000
Expected 2026/02/17
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.455 $4.55
$0.408 $10.20
$0.356 $35.60
$0.317 $79.25
$0.301 $301.00
Full Reel (Order in multiples of 3000)
$0.264 $792.00
$0.247 $2,223.00
$0.24 $4,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
3 A
3 A
55 mOhms
2.1 ms
2.7 V to 6 V
- 40 C
+ 85 C
SMD/SMT
TSOT-23-5
Reel
Cut Tape
MouseReel
Brand: Richtek
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: RT9742ANFD-A
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK