SM-RVT50AQBFWC00

Riverdi
166-RVT50AQBFWC00
SM-RVT50AQBFWC00

Mfr.:

Description:
TFT Displays & Accessories 5.0", EVE3, frame, CTP,air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.68 $86.68

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
5 in
800 x 480
QSPI, SPI
Capacitive Touch Panel
LED
510 cd/m2
109 mm x 65.8 mm
137.5 mm x 76.6 mm x 9.33 mm
3.3 V to 3.6 V
Bulk
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE3
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: RiTFT-50-CAP-FR
Part # Aliases: SM-RVT50AQBFWC00
Unit Weight: 215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99