SM-RVT50AQFNWR00

Riverdi
166-RVT50AQFNWR00
SM-RVT50AQFNWR00

Mfr.:

Description:
TFT Displays & Accessories EVE2 5" Resistive Touch With Frame

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.04 $67.04

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
5 in
800 x 480
QSPI, SPI
Resistive Touch Panel
LED
480 cd/m2
110.6 mm x 67.4 mm
120.7 mm x 75.8 mm x 8 mm
3.3 V to 3.6 V
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT50AQFNWR00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0