0201WMD1004TEE

Royalohm
303-0201WMD1004TEE
0201WMD1004TEE

Mfr.:

Description:
Thick Film Resistors - SMD RMC 0201 1/20W 0.5% T/R-15000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 330000   Multiples: 15000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
$0.003 $990.00

Similar Products

Product Attribute Attribute Value Select Attribute
Royalohm
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
General Purpose Thick Film
1 MOhms
50 mW (1/20 W)
0.5 %
200 PPM / C
- 55 C
+ 155 C
25 V
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
General Purpose
Wrap-Around Termination
Brand: Royalohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 15000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Thick Film Chip Resistors

ROYALOHM Thick Film Chip Resistors are small, lightweight, and cost-effective resistors with a 1/20W to 1W power rating at +70°C, depending on the package size. These resistors have a maximum working voltage of 25V to 200V, maximum overload voltage of 50V to 500V, and an operating temperature range of -55°C to +155°C. Available package sizes include 0201, 0402, 0603, 0805, 1206, 1210, 2010, and 2512. ROYALOHM Thick Film Chip Resistors are suitable for both wave and reflow soldering. ROYALOHM resistors are widely used in various applications.