100VXG1000MEFCSN22X40

Rubycon
232-100VXG1000MEFCS
100VXG1000MEFCSN22X40

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.48 $5.48
$3.84 $38.40
$3.31 $165.50
$2.21 $221.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1000 uF
100 VDC
22 mm (0.866 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
1.56 A
- 40 C
+ 105 C
2 Pin
VXG
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

VXG Snap-In Aluminum Electrolytic Capacitors

Rubycon VXG Snap-In Aluminum Electrolytic Capacitors feature a 10 to 500VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. Rubycon VXG Capacitors offer 5000 hours of load life and a 47µF to 56,000µF capacitance range. Rubycon VXG Snap-In Aluminum Electrolytic Capacitors have a 22mm x 25mm to 35mm x 60mm dimensions range.