100ZLJ270M12.5X30

Rubycon
232-100ZLJ270M125X30
100ZLJ270M12.5X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
600
Expected 2026/06/29
1,200
Expected 2026/07/20
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.94 $1.94
$1.19 $11.90
$1.02 $51.00
$0.926 $92.60
$0.754 $452.40
$0.707 $848.40
$0.657 $1,576.80
$0.643 $3,472.20

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
270 uF
100 VDC
12.5 mm
30 mm
5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
2.4 A
- 40 C
+ 105 C
Straight
Radial
ZLJ
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Unit Weight: 6.633 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99