160BXW120MEFR10X30

Rubycon
232-160BXW120MEFR10X
160BXW120MEFR10X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
120 uF
160 VDC
10 mm
30 mm
5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
620 mA
- 40 C
+ 105 C
Straight
Radial
BXW
Brand: Rubycon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 5.507 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.28 $12.80
$1.09 $54.50
$0.959 $95.90
$0.812 $406.00
$0.761 $761.00
$0.701 $1,402.00
$0.664 $3,320.00
$0.638 $6,380.00