350HFG1200MBN35X80

Rubycon
232-350HFG1200MBN35X
350HFG1200MBN35X80

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 4 PIN ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.68 $784.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1.2 mF
350 VDC
35 mm (1.378 in)
80 mm (3.15 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
- 25 C
+ 105 C
2 Pin
HFG
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

HFG Snap-In Aluminum Electrolytic Capacitors

Rubycon HFG Snap-In Aluminum Electrolytic Capacitors feature a 350VDC to 450VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The HFG series offers 5000 hours of load life at +105°C and a 390µF to 2700µF capacitance range. Rubycon HFG Snap-In Aluminum Electrolytic Capacitors have a 35mm x 50mm to 45mm x 100mm dimensions range.