35PJV180M8x10.5

Rubycon
232-35PJV180M8X10.5
35PJV180M8x10.5

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 180uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
$1.28 $12.80
$1.10 $110.00
Full Reel (Order in multiples of 500)
$0.987 $493.50

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
180 uF
35 VDC
SMD/SMT
10.5 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
25 mOhms
1.92 A
- 55 C
+ 125 C
8 mm
Can
PJV
AEC-Q200
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.12
Leakage Current: 63 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532250045
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PJV SMD Aluminum Electrolytic Capacitors

Rubycon PJV SMD Aluminum Electrolytic Capacitors are miniaturized, general-purpose AECs that feature high capacitance and high ripple current. These high-temperature, hybrid-type capacitors provide a long life of 4000 hours at +125°C and have a category temperature range of -55°C to +125°C. Additional features include a 25VDC to 63VDC rated voltage range and 47µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. These chip-type modules are available in dimensions ranging from 6.3mm x 6.1mm to 10mm x 16.5mm. Rubycon PJV capacitors are AEC-Q200 qualified and RoHS compliant.