400AEW160MEFR16X35

Rubycon
232-400AEW160MEF1635
400AEW160MEFR16X35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 160uF 20% 16x35

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
160 uF
400 VDC
16 mm
Electrolytic Capacitors
3000 Hour
20 %
1 A
- 40 C
+ 105 C
Straight
35 mm
Radial
AEW
Brand: Rubycon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Aluminum Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.33 $5.33
$3.71 $37.10
$3.11 $155.50
$2.72 $272.00

Similar Products