63CFV33M8X10.5

Rubycon
232-63CFV33M8X10.5
63CFV33M8X10.5

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1100mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,990

Stock:
1,990 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$0.85 $8.50
$0.772 $77.20
$0.669 $334.50
$0.602 $602.00
Full Reel (Order in multiples of 2000)
$0.60 $1,200.00
$0.541 $2,164.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
63 VDC
SMD/SMT
8.3 mm
8.3 mm
Aluminum Polymer Capacitors
4000 Hour
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
10.5 mm
8 mm
CFV
Reel
Cut Tape
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.08
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

CFV/CZF AEC-Q200 Conductive Polymer Capacitors

Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors feature an improved load life of 4000 hours at +125°C. The capacitors are AEC-Q200 qualified, which is ideal for automotive applications. The capacitors offer a 25VDC to 63VDC rated voltage range, a 10μF to 330μF capacitance range, and a ±20% capacitance tolerance at +20°C, 120Hz. The CFV/CZF series are RoHS compliant and operate within a -55°C to +125°C category temperature range. The Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors are also suitable for power supply, industrial machinery, and lighting applications.