63RX30470M16X25

Rubycon
232-63RX30470M16X25
63RX30470M16X25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$1.67 $16.70
$1.45 $72.50
$1.27 $127.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
General Purpose Electrolytic Capacitors
RX30
Brand: Rubycon
Capacitance: 470 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 16 mm
Dissipation Factor DF: 0.09
Lead Spacing: 7.5 mm
Lead Style: Cut
Length: 25 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Electrolytic Capacitors
Ripple Current: 1.5 A
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20 %
Voltage Rating DC: 63 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99