PBM603FXK30-M

SANMOTION
978-PBM603FXK30-M
PBM603FXK30-M

Mfr.:

Description:
Stepper Motors Closed Loop Stepping System for PB4A, 60mm, 68.8mm Length, Incremental Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Stepper Motor & Encoder
1.3 N-m
100 VAC, 200 VAC
2.2 oz-in-sq
16000 PPR
Brand: SANMOTION
Compliance: CE; cUL/UL; RoHS; TUV
Dimensions: 68.8 mm x 60 mm x 60 mm
Series: PB
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SANMOTION
Wire Gauge: 22 AWG
Unit Weight: 850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501202000
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PB Closed-Loop Stepping Systems

SANMOTION Model PB Closed-Loop Stepping Systems combine the ease-of-use functions of stepping motors and the reliability of servo motors. A position-detecting encoder mounted on the stepping motor delivers feedback to the closed-loop control system. This simple system provides a highly efficient and more reliable drive than open loop stepping systems. Other features include reduced positioning time, low vibration, energy savings, and stable stopping. Typical applications for SANMOTION Model PB Closed-Loop Stepping Systems include semiconductor manufacturing equipment, embroidery machines, monitoring cameras, and crystal blank testing devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$224.76 $224.76
$223.62 $1,118.10