770034

SCS
517-770034
770034

Mfr.:

Description:
Wall Mount AC Adapters POWER ADAPTER, 100-240VAC IN, 6.5VDC 150MA OUT, N. AMERICA PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.80 $25.80
$24.52 $245.20

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Wall Mount AC Adapters
Wrist Band and Footwear
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 81.647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923210095
ECCN:
EAR99