CSRN2512FK45L0

SEI Stackpole
708-CSRN2512FK45L0

CSRN2512FK45L0

Mfr.:

Description:
Current Sense Resistors - SMD RES CS, 2512, 0.045 ohm, 1%, 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.154 $154.00

Similar Products

Product Attribute Attribute Value
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
CSRN
45 mOhms
3 W
1 %
200 PPM / C
2512
6332
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Package/Case: 2512 (6332 metric)
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors