LCB10FB50L0

SEI Stackpole
708-LCB10FB50L0
LCB10FB50L0

Mfr.:

Description:
Current Sense Resistors - Through Hole 50mOhms 10W 100ppm Axial Ceramic 2 Leads

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.78 $1.78
$1.24 $12.40
$0.977 $48.85
$0.911 $91.10
$0.883 $441.50
$0.869 $869.00
$0.842 $1,684.00
$0.823 $4,115.00
$0.811 $8,110.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - Through Hole
RoHS:  
LCB
Bulk
Application: Current Sense
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Unit Weight: 16.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
ECCN:
EAR99