RNHT0603BTE1K00

SEI Stackpole
708-RNHT0603BTE1K00
RNHT0603BTE1K00

Mfr.:

Description:
Thin Film Resistors - SMD 1KOhms 0603 25ppm 0.1% HiTemp AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,780

Stock:
8,780 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.35 $0.35
$0.134 $1.34
$0.117 $11.70
$0.102 $25.50
$0.093 $46.50
$0.086 $86.00
Full Reel (Order in multiples of 5000)
$0.084 $420.00
$0.065 $650.00
$0.063 $1,575.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RNHT
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RNHT AEC-Q200 Thin Film Chip Resistors

Stackpole Electronics RNHT AEC-Q200 Thin Film Chip Resistors feature high precision resistance tolerance of ±0.02% and low TCR down to ±5ppm/°C. These thin film chip resistors offer advanced sulfur resistance verified according to ASTM B 809. The RNHT AEC-Q200 thin film chip resistors are RoHS-compliant, REACH-compliant, Lead-free, and halogen-free. These thin film resistors operate within the -55°C to 155°C temperature range. Typical applications include automotive, telecommunication, medical equipment, and industrial equipment.