RNV14FTD1M00

SEI Stackpole
708-RNV14FTD1M00
RNV14FTD1M00

Mfr.:

Description:
Metal Film Resistors - Through Hole 1MOhms 1/4W 200 ppm 1% High Volt Anti-Moist

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,243

Stock:
14,243 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.25 $0.25
$0.20 $2.00
$0.147 $3.68
$0.079 $7.90
$0.06 $15.00
$0.051 $25.50
$0.042 $42.00
Full Reel (Order in multiples of 5000)
$0.042 $210.00

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RNV
1 MOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 125 C
1.6 kV
2.4 mm
6 mm
Axial
Reel
Cut Tape
Application: High Voltage
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99