TR100FBD8R00

SEI Stackpole
708-TR100FBD8R00
TR100FBD8R00

Mfr.:

Description:
Thick Film Resistors - Through Hole RES, TO-247, 8 ohm, 1%, 100 ppm, 100W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 105   Multiples: 35
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.63 $906.15
$8.47 $8,597.05
2,520 Quote

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TR
8 Ohms
100 W
1 %
100 PPM / C
- 65 C
+ 175 C
750 V
15.75 mm
Radial
Bulk
20.7 mm
4.95 mm
Application: High Power
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Package/Case: TO-247-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 35
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

FEATURED PRODUCTS
SEI STACKPOLE