112R,GY

SERPAC
635-112R-G
112R,GY

Mfr.:

Description:
Enclosures, Boxes & Cases 3.62 x 2.27 x 2.01 GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.46 $14.46
$13.35 $66.75
$12.41 $124.10
$11.28 $282.00
$9.70 $485.00
$8.66 $866.00
$7.83 $1,957.50
$7.26 $3,630.00
$6.71 $6,710.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Gray
3.62 in
2.27 in
2.01 in
IP67
4X, 12, 13
UL 94 HB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 70.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99