A31,AL

SERPAC
635-A-31-A
A31,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 5.1X5.3X1.71 AL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.31 $18.31
$15.31 $76.55
$14.17 $141.70
$12.80 $320.00
$11.85 $592.50
$10.97 $1,097.00
$9.90 $2,475.00
$9.13 $4,565.00
$8.46 $8,460.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Desktop
Acrylonitrile Butadiene Styrene (ABS)
Almond
Almond
135 mm
127 mm
43.4 mm
IP40
UL 94 HB
A
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 137.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99