H65AA,BK

SERPAC
635-H-65AA-B
H65AA,BK

Mfr.:

Description:
Enclosures, Boxes & Cases 2.75X4.94X.94 AA BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.33 $14.33
$11.98 $59.90
$11.10 $111.00
$10.03 $250.75
$9.28 $464.00
$8.59 $859.00
$7.76 $1,940.00
$7.19 $3,595.00
$6.65 $6,650.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
125 mm
69.9 mm
23.9 mm
IP40
UL 94 HB
Brand: SERPAC
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99