I342HL,TCBG

SERPAC
635-I342HL-TCBG
I342HL,TCBG

Mfr.:

Description:
Wall Mounted Panel Enclosures POLY N4 HNGD-CLR/GY 11.75 X 9.98 X 5.45"

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.99 $99.99
$83.65 $418.25
$77.47 $774.70
$69.98 $1,749.50
$64.80 $3,240.00
$62.37 $6,237.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Hinged Latch
Polycarbonate (PC)
Gray
11.8 in
10.2 in
5.13 in
IP67
4X, 12, 13
I-Series
Brand: SERPAC
Cover Colour: Clear
Housing Colour: Gray
Panel Height: 10.04 in
Panel Width: 9.56 in
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Available
Unit Weight: 1.653 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
8538100000
USHTS:
3923109000
JPHTS:
8538100001
BRHTS:
85381000
ECCN:
EAR99