RB33P06C16C

SERPAC
635-RB33-P06C16C
RB33P06C16C

Mfr.:

Description:
Miniature Cases – Industrial N4/IP67 CLR/CLR POLY 3.22 x 3.15 x 2.17"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.71 $23.71
$19.84 $99.20
$18.28 $182.80
$16.60 $415.00
$15.37 $768.50
$14.24 $1,424.00
$12.85 $3,212.50
$11.90 $5,950.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Clear
82 mm
80 mm
55 mm
IP67
4X, 12, 13
UL 94 V-0
RB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Clear
Housing Colour: Clear
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99