RBF33P06C28B

SERPAC
635-RBF33P06C28B
RBF33P06C28B

Mfr.:

Description:
Miniature Cases – Industrial Clear/Black Flanged Base Plastic Box Enclosure for Wall/Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Clear
3.23 in
3.15 in
3.35 in
IP67
4X, 12, 13
UL 94 V-0
RBF
Brand: SERPAC
Cover Colour: Clear
Housing Colour: Clear
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.70 $21.70
$20.69 $206.90
$19.79 $494.75
$19.18 $959.00
$18.60 $1,860.00
$17.90 $4,475.00
$17.42 $8,710.00
1,000 Quote