SH9M8GP1ATI01

SMART Modular Technologies
473-SH9M8GP1ATI01
SH9M8GP1ATI01

Mfr.:

Description:
eMMC 8GB eMMC 153-ball I-temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.60 $21.60
$20.04 $200.40
$19.64 $491.00
$17.86 $4,465.00
$17.41 $8,705.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: eMMC
RoHS:  
BGA-153
8 GB
MLC
- 40 C
+ 85 C
Brand: SMART Modular Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 250
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8523510000
ECCN:
EAR99

DuraFlash™ BGAE240 eMMC Memory

SMART Modular Technologies DuraFlash™ BGAE240 eMMC Memory is an industrial-grade embedded memory solution in a compact BGA (Ball Grid Array) package. The BGAE240 integrates 2D-MLC NAND Flash Memory, an embedded MMC (MultiMediaCard) controller, and advanced firmware into a single unit that provides stable, cost-effective, and high-density embedded storage. BGAE240 eMMC Memory is designed to meet the rigid requirements of the industrial, medical, and networking markets where technical support, extended life, and stable roadmaps are critical.