SP1026SV351838SE

SMART Modular Technologies
473-SP1026SV351838SE
SP1026SV351838SE

Mfr.:

Description:
Memory Modules DDR3 SODIMM 8GB 1Gbx64 204-Pin 1866MT/s PC3-14900 CL=13 1.35V 512Mx8 Non-ECC Dual Rank 30.00mm C-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$96.72 $9,672.00
250 Quote

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Memory Modules
RoHS:  
SODIMMs
8 GB
DDR3L
1866 MT/s
1.35 V
+ 85 C
204 Pin
Brand: SMART Modular Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Minimum Operating Temperature: 0 C
Packaging: Tray
Product Type: Memory Modules
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301140