SPI2566SV325838SF

SMART Modular Technologies
473-PI2566SV325838SF
SPI2566SV325838SF

Mfr.:

Description:
Memory Modules DDR3 SODIMM 2GB 256Mbx64 204-Pin 1866MT/s PC3-14900 CL=13 1.35V 256Mx8 Non-ECC Single Rank 30.00mm I-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.11 $8,222.00
$40.45 $10,112.50
500 Quote

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Memory Modules
RoHS:  
SODIMMs
2 GB
DDR3
1866 MT/s
1.35 V
+ 85 C
204 Pin
Brand: SMART Modular Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Memory Modules
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301140