1N5818

STMicroelectronics
511-1N5818
1N5818

Mfr.:

Description:
Schottky Diodes & Rectifiers Vr/30V Io/1A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,859

Stock:
14,859 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.158 $1.58
$0.13 $13.00
$0.097 $48.50
$0.083 $83.00
Full Ammo Pack (Order in multiples of 2000)
$0.05 $100.00

Similar Product

STMicroelectronics STPS1L40ZF
STMicroelectronics
Schottky Diodes & Rectifiers 40 V, 1 A Low Drop Power Schottky Rectifier

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
DO-41
Single
Si
1 A
30 V
500 mV
25 A
500 uA
- 65 C
+ 150 C
1N5818
Ammo Pack
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.