2N3053

STMicroelectronics
Not Assigned
2N3053

Mfr.:

Description:
Bipolar Transistors - BJT

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Si
Through Hole
TO-39-3
NPN
Single
40 V
60 V
5 W
100 MHz
2N3053
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 50
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

Availability

Stock:
Not Available