2ST501T

STMicroelectronics
511-2ST501T
2ST501T

Mfr.:

Description:
Darlington Transistors PWR BIP/S.SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
NPN
350 V
5 V
500 uA
100 W
Through Hole
TO-220-3
- 65 C
+ 150 C
2ST501
Tube
Brand: STMicroelectronics
Continuous Collector Current: 4 A
DC Collector/Base Gain hFE Min: 2000
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
2,000
Expected 2026/12/02
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$1.28 $12.80
$1.12 $112.00
$0.912 $456.00
$0.821 $821.00
$0.77 $1,540.00
$0.69 $2,760.00
$0.678 $6,780.00