74LCX125YMTR

STMicroelectronics
511-74LCX125YMTR
74LCX125YMTR

Mfr.:

Description:
Buffers & Line Drivers Lo Vltg CMOS quad bus buffer (3-State)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,423

Stock:
1,423 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.661 $0.66
$0.468 $4.68
$0.419 $10.48
$0.366 $36.60
$0.341 $85.25
$0.326 $163.00
$0.32 $320.00
Full Reel (Order in multiples of 2500)
$0.29 $725.00
$0.262 $1,965.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Buffers & Line Drivers
RoHS:  
74LCX
4 Input
4 Output
SOIC-14
2 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6 ns
Series: 74LCX125
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99