74LCX74TTR

STMicroelectronics
511-74LCX74T
74LCX74TTR

Mfr.:

Description:
Flip-Flops Dual "D" Flip-Flop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Flip-Flops
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
D-Type Flip-Flop
74L
2 Circuit
Differential
TSSOP-14
Single-Ended
Inverting/Non-Inverting
8 ns
- 24 mA
24 mA
2 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Height: 1 mm
Length: 5 mm
Number of Channels: 2 Channel
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Quiescent Current: 10 uA
Reset Type: Set, Reset
Series: 74LCX74
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: