ACST1235-7T

STMicroelectronics
511-ACST1235-7T
ACST1235-7T

Mfr.:

Description:
Triacs Triac Crowbar 35mA Switch 10A 700V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACST12
12 A
700 V
50 mA
1 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$1.87 $18.70
$1.29 $129.00
$1.09 $545.00
$0.923 $923.00
$0.904 $4,520.00

Similar Product

STMicroelectronics ACST1235-8FP
STMicroelectronics
Triacs 12 A 800 V Over-voltage protected AC switch