AS11P2TLRQ

STMicroelectronics
511-AS11P2TLRQ
AS11P2TLRQ

Mfr.:

Description:
Analogue Switch ICs CONDITIONING & INTERFACES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analogue Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-6
1 Channel
1 x SPDT
1.2 Ohms
1.65 V
4.5 V
28 ns
21 ns
- 40 C
+ 85 C
AS11P2TLR
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Charge Injection: 33 pC
Pd - Power Dissipation: 1.12 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Unit Weight: 21.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: