BTB06-700BWRG

STMicroelectronics
511-BTB06-700BW
BTB06-700BWRG

Mfr.:

Description:
Triacs 6.0 Amp 700 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
BTB06
63 A
700 V
5 uA
1.75 V
50 mA
1.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,866

Stock:
1,866 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.24 $12.40
$0.814 $81.40
$0.647 $323.50
$0.573 $573.00
$0.525 $1,050.00
$0.504 $2,520.00
$0.492 $4,920.00

Similar Product

STMicroelectronics T635T-8T
STMicroelectronics
Triacs 6A Snubberless 800Vrrm 900Vrsm 35mA