BYT230PIV-1000

STMicroelectronics
511-BYT230PIV-1000
BYT230PIV-1000

Mfr.:

Description:
Rectifiers 2X30 Amp 1000 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
ISOTOP
1 kV
60 A
Fast Recovery Rectifiers
Dual Anti-Parallel
1.9 V
200 A
100 uA
165 ns
- 40 C
+ 150 C
BYT230PIV
Tube
Brand: STMicroelectronics
Operating Junction Temperature: + 150 C
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$23.45
Min:
1

Similar Product

STMicroelectronics STTH6110TV2
STMicroelectronics
Rectifiers high voltage diode