BZW04-28B

STMicroelectronics
511-BZW04-28B
BZW04-28B

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W 28V Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
28.2 V
Axial
45.7 V
31.4 V
DO-15 (DO-204AC)
8.8 A
400 W
510 pF
- 65 C
+ 175 C
BZW04
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 1.7 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,524

Stock:
1,524 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.83 $0.83
$0.39 $3.90
$0.297 $29.70
$0.226 $113.00
Full Ammo Pack (Order in multiples of 1000)
$0.167 $167.00
$0.166 $830.00
$0.162 $1,620.00
$0.154 $3,850.00

Similar Product

STMicroelectronics SMAJ28CA-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 400W 28V Bidirect