E-L293DD

STMicroelectronics
511-E-L293DD
E-L293DD

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Push-Pull 4-Channel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
18 Bit Buffer/Driver
128 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-20
7 V
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L293D
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: