EVAL6482H

STMicroelectronics
511-EVAL6482H
EVAL6482H

Mfr.:

Description:
Power Management IC Development Tools L6482H 10V to 85V Motor Control EVL

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$96.17 $96.17

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
10.5 V to 85 V
L6482
EVAL6482H
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Demonstration board is a high power microstepping motor driver
For Use With: STEVAL-PCC009V2
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 144.016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99