FXAS21002CQR1

STMicroelectronics
841-FXAS21002CQR1
FXAS21002CQR1

Mfr.:

Description:
Gyroscopes 3axis MEMS Gyroscope

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gyroscopes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
250 deg/s to 2000 deg/s
Digital
7.8125 mdps/LSB
I2C, SPI
16 bit
2.7 mA
3.6 V
1.95 V
QFN-24
SMD/SMT
Reel
Cut Tape
MouseReel
Acceleration: 5000 g
Bandwidth: 256 Hz
Brand: STMicroelectronics
Height: 1 mm
Length: 4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Rate Noise Density: 0.025 dsp/rtHz
Factory Pack Quantity: 1000
Subcategory: Sensors
Tradename: Xtrinsic
Width: 4 mm
Part # Aliases: 935315537547
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: