IPS1270HS

STMicroelectronics
511-IPS1270HS
IPS1270HS

Mfr.:

Description:
Power Switch ICs - Power Distribution Single Channel High-side Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Single Channel
1 Output
270 mOhms
10 us
40 us
5.5 V to 36 V
- 40 C
+ 150 C
SMD/SMT
SO-8
Single Channel High-Side Switches
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.2 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPS1270H Single-Channel High-Side Switch

STMicroelectronics IPS1270H Single-Channel High-Side Switch is a monolithic device made by using STMicroelectronics™ VIPower™ M0-3 technology, intended for driving any load with one side connected to ground. The active VCC pin voltage clamp protects the device against low-energy spikes. Active current limitation, combined with automatic restart and thermal shutdown, protects the device against overload.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.36 $13.60
$1.24 $31.00
$1.10 $110.00
$1.04 $260.00
$0.993 $496.50
$0.97 $970.00
Full Reel (Order in multiples of 2500)
$0.908 $2,270.00
$0.89 $4,450.00